Vishay 1N4007GPE-M3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007GPE-M3/73 to view detailed technical specifications.
No datasheet is available for this part.