Vishay 1N4052 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.