General purpose rectifier diode featuring a 150mA forward current and 500mW power dissipation. This silicon diode offers a maximum repetitive reverse voltage of 75V and a low reverse leakage current of 5uA. It boasts a fast 4ns reverse recovery time, making it suitable for high-speed switching applications. The component is housed in a plastic SOD-323 package with 2 pins.
Vishay 1N4148WS technical specifications.
| Forward Current | 150mA |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 5uA |
| Output Current | 150mA |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4148WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.