
General purpose rectifier diode, featuring a 100V repetitive reverse voltage (Vrrm) and 150mA forward current. This silicon diode offers a maximum power dissipation of 500mW and a low capacitance of 4pF. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and boasts a fast reverse recovery time of 4ns. The component is RoHS compliant and supplied in a tape and reel package.
Vishay 1N4148WS-E3-08 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | SMA |
| Diode Capacitance-Max | 4pF |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 350mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350mA |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148WS-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
