
Surface mount rectifier diode featuring a 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 4pF capacitance. Operating across a wide temperature range from -55°C to 150°C, it handles a maximum forward surge current of 350mA and has a maximum power dissipation of 200mW. The component is RoHS compliant and supplied in a tape and reel package.
Vishay 1N4148WS-E3-18 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Height | 1.15mm |
| Max Forward Surge Current (Ifsm) | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 350mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148WS-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
