Vishay 1N4148WS-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 350mA |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148WS-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.