The 1N4148WSFL-G3-08 is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 75V and a maximum forward current of 150mA. The diode is surface mount and RoHS compliant. It can handle a maximum power dissipation of 200mW and has a reverse recovery time of 4ns.
Vishay 1N4148WSFL-G3-08 technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Height | 1mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 350mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350mA |
| Power Dissipation | 250mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.001164oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148WSFL-G3-08 to view detailed technical specifications.
No datasheet is available for this part.