Vishay 1N4150W-E3-08 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4150W-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
