
The 1N4151TR is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 75V and a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 package and is available in a lead-free and RoHS compliant version. It can handle a maximum surge current of 2A and has a reverse recovery time of 4ns.
Vishay 1N4151TR technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 50nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4151TR to view detailed technical specifications.
No datasheet is available for this part.
