Vishay 1N4151W-E3-18 technical specifications.
| Average Rectified Current | 150mA |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4151W-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
