The 1N4151W-HE3-08 is a surface mount general purpose rectifier diode from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum reverse voltage of 50V and a maximum repetitive reverse voltage of 75V. It also features a reverse recovery time of 4ns and a peak non-repetitive surge current of 500mA. The device is RoHS compliant and is packaged in a ROHS COMPLIANT PACKAGE-2.
Vishay 1N4151W-HE3-08 technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4151W-HE3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.