
The 1N4151WS-HE3-18 is a general purpose rectifier diode from Vishay, featuring a maximum repetitive reverse voltage of 75V and a maximum forward current of 150mA. It is packaged in a SOD package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The 1N4151WS-HE3-18 is available in tape and reel packaging with a quantity of 10,000 units per reel.
Vishay 1N4151WS-HE3-18 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4151WS-HE3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
