The 1N4448 is a general purpose rectifier diode with a package type of DO-35 and a maximum operating temperature of 175°C. It has a power dissipation of 500mW and is mounted through a hole. The diode is RoHS compliant and has a reverse recovery time of 8ns.
Vishay 1N4448 technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Primary Type | SWITCHING |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
