
The 1N4448WS-E3-08 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum forward current of 150mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mount and RoHS compliant. It has a reverse recovery time of 4ns and a peak non-repetitive surge current of 350mA. The diode is available in a RoHS compliant package and is supplied on a tape and reel in quantities of 3000.
Vishay 1N4448WS-E3-08 technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4448WS-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
