Vishay 1N4454-TAP technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-204AH |
| Contact Plating | Tin, Silver |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4454-TAP to view detailed technical specifications.
No datasheet is available for this part.