Vishay 1N4585GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4585GP-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.