Vishay 1N4728A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Working Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4728A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
