Vishay 1N4729A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 360mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4729A to view detailed technical specifications.
No datasheet is available for this part.