
1W Zener Diode with 3.9V Zener Voltage and 5% tolerance. Features 1.3W maximum power dissipation, 234mA Zener current, and 390mA output current. Encased in a DO-41 glass package with through-hole mounting. Operates from -65°C to 175°C and is RoHS compliant. Supplied on tape and reel in a package quantity of 25000.
Vishay 1N4730A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Output Current | 390mA |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Working Voltage | 3.9V |
| Zener Current | 234mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4730A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
