Vishay 1N4732A-TAP technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 193mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4732A-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
