
13V Zener Diode, 1W power rating, with a 5% voltage tolerance. Features a 13V DC rated voltage and 69mA Zener current. Packaged in a DO-41 through-hole mount with tin/silver contact plating. Operates from -65°C to 175°C, with a maximum power dissipation of 1.3W. RoHS compliant and AEC-Q101 qualified for automotive applications.
Vishay 1N4743A-TR technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| Diameter | 2.6mm |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.3A |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 13V |
| Zener Current | 69mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4743A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
