Vishay 1N4747A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4747A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.