
The 1N4748A-TAP is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 25,000 per ammo pack. The 1N4748A-TAP is not radiation hardened and does not provide ESD protection.
Vishay 1N4748A-TAP technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 23R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 41mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4748A-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.