Vishay 1N4933 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.