
Rectifier diode featuring 1A average rectified current and 1A forward current. Maximum repetitive reverse voltage is 100V, with a maximum reverse leakage current of 5µA. This through-hole component is housed in a DO-204AL package with tin, matte contact plating. Operating temperature range spans from -55°C to 150°C, and it offers a 200ns reverse recovery time.
Vishay 1N4934-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4934-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
