
Vishay 1N4937 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4937 to view detailed technical specifications.
No datasheet is available for this part.
