Vishay 1N4937-E3/23 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4937-E3/23 to view detailed technical specifications.
No datasheet is available for this part.