
High-speed switching rectifier diode with a maximum repetitive reverse voltage of 600V and an average rectified current of 1A. Features a 1A forward current, 30A maximum surge current, and a reverse recovery time of 200ns. Encased in a DO-204AL package for through-hole mounting, this lead-free and RoHS-compliant component operates between -50°C and 150°C.
Vishay 1N4937-E3/54 technical specifications.
| Approvals | UL |
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Current | 1A |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4937-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.