The 1N5061TAP is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 1uA. The diode is suitable for use in applications where high surge currents are present, with a peak non-repetitive surge current of 50A. It is available in a through-hole package with a packaging quantity of 25000 units per reel.
Vishay 1N5061TAP technical specifications.
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Current | 2A |
| Diode Type | Avalanche |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 600V |
| Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5061TAP to view detailed technical specifications.
No datasheet is available for this part.