Vishay 1N5229B-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 4.3V |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5229B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
