
The 1N5231B is a Zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 500mW. It is packaged in a DO-35 case and is compliant with RoHS regulations. The diode has a DC rated voltage of 5.1V and a Zener voltage of 5.1V.
Vishay 1N5231B technical specifications.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5231B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
