
The 1N5232B-TAP is a Zener diode with a Zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The diode is lead-free and RoHS compliant, with a maximum operating temperature range of -65°C to 175°C.
Vishay 1N5232B-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5232B-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
