The 1N5235B/D7 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 500 milliwatts and is packaged in a 2-pin DO-204AH axial configuration. The diode element is made of silicon and has a pin count of 2. It is suitable for use in a variety of applications requiring a zener diode with these specifications.
Vishay 1N5235B/D7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5235B/D7 to view detailed technical specifications.
No datasheet is available for this part.