Vishay 1N5236B-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5236B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
