Vishay 1N5237C-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5237C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.