The 1N5245C-TAP is a Zener diode with a Zener voltage of 15V and a tolerance of 2%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through-hole mount. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It can operate over a temperature range of -65°C to 200°C.
Vishay 1N5245C-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 16R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5245C-TAP to view detailed technical specifications.
No datasheet is available for this part.