
Vishay 1N5248BD7 technical specifications.
| Package/Case | DO-35 |
| Impedance | 21R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5248BD7 to view detailed technical specifications.
No datasheet is available for this part.