
500mW Zener Diode with a 20V working voltage and 5% voltage tolerance. Features a DO-35 package with dimensions of 1.7mm diameter, 1.7mm height, and 3.89mm length. Operates within a temperature range of -65°C to 175°C, with a maximum power dissipation of 500mW and a maximum reverse current of 100nA. This through-hole mount component is RoHS compliant and supplied on tape and reel.
Vishay 1N5250B-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Height | 1.7mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Working Voltage | 20V |
| Zener Current | 200mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5250B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.