The 1N5256C-TAP Zener Diode from Vishay features a DO-35 package and is designed for through hole mounting. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. The diode has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. It is part of the Automotive, AEC-Q101 series and is available in quantities of 10,000 per reel.
Vishay 1N5256C-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 49R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5256C-TAP to view detailed technical specifications.
No datasheet is available for this part.