The 1N5267B-TR is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 case and is available in quantities of 30,000 per reel. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Vishay 1N5267B-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 270R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5267B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.