
The 1N5393-E3/73 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode is available in a DO-204AL package and is RoHS compliant. It can handle a maximum surge current of 50A and has a reverse recovery time of 2us.
Vishay 1N5393-E3/73 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5393-E3/73 to view detailed technical specifications.
No datasheet is available for this part.