Vishay 1N5400-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5400-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
