
Vishay 1N5401 technical specifications.
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5401 to view detailed technical specifications.
No datasheet is available for this part.