Vishay 1N5404 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
