
The 1N5404-E3/51 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 400V and a maximum surge current of 200A. The device is packaged in a DO-201AD package and is lead free. It is also RoHS compliant and has a maximum reverse current of 5uA.
Vishay 1N5404-E3/51 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5404-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
