
General purpose rectifier diode featuring 3A average rectified current and 1000V reverse voltage. This silicon rectifier diode offers a maximum forward current of 3A and a peak non-repetitive surge current of 200A. Encased in a DO-201AD plastic package with axial leads for through-hole mounting, it operates within a temperature range of -50°C to 150°C. The diode is RoHS compliant and has a capacitance of 30pF.
Vishay 1N5408-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Through Hole, Axial |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5408-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
