Vishay 1N5408GP-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5408GP-E3/54 to view detailed technical specifications.
No datasheet is available for this part.