
General purpose rectifier diode, 1-phase, 1-element, 3A forward current rating. Features a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 100A. Operates up to a maximum temperature of 175°C. Packaged in bulk and is RoHS compliant.
Vishay 1N5552 technical specifications.
| Current Rating | 3A |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
