The 1N5620 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a 2-pin axial package with a JEDEC package code of DO-204AP. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 800 volts.
Vishay 1N5620 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AP |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.