
The 1N5620GPHE3/73 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 800V and a maximum average rectified current of 1A. The diode is packaged in a DO-15 package with a through hole mount and is RoHS compliant. The reverse recovery time is 2us and the maximum surge current is 50A.
Vishay 1N5620GPHE3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5620GPHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
